346-009-541-678

Heilind Number:EDA346-009-541-678
Manufacturer:EDAC
Manufacturer Number:346-009-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board. The green housing color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. With nine positions available, they provide ample connectivity options for your electronic projects. Upgrade your design with these essential components, perfect for various applications in electronics and beyond.