346-009-558-101

Heilind Number:EDA346-009-558-101
Manufacturer:EDAC
Manufacturer Number:346-009-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 9 positions, they facilitate efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while a pitch and row spacing of .125 in and .2 in, respectively, offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and dependable connectivity. Elevate your connectivity solutions with these high-quality Card Edge Connectors.