346-009-558-102

Heilind Number:EDA346-009-558-102
Manufacturer:EDAC
Manufacturer Number:346-009-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a sleek design that seamlessly integrates into your setup. Engineered for optimal performance, they offer a current rating of 3 A, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With a single row design and copper alloy contacts, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, perfect for high-density layouts. Equipped with 9 positions, they provide ample room for your circuitry. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.