346-009-558-103

Heilind Number:EDA346-009-558-103
Manufacturer:EDAC
Manufacturer Number:346-009-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-103

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with nine positions, ensuring reliable performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting durability. The copper alloy contact material, combined with a pitch of .125 inches, facilitates efficient data transmission. With a right-angle mount orientation, they provide easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Elevate your PCB design with these high-quality Card Edge Connectors.