346-009-558-104

Heilind Number:EDA346-009-558-104
Manufacturer:EDAC
Manufacturer Number:346-009-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-104

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 9 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance in diverse applications. The copper alloy contact material and 3A amperage rating offer enhanced conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. With a right-angle mount orientation, these connectors facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various electronic devices. Explore our range of quality connectors for your next project.