346-009-558-107

Heilind Number:EDA346-009-558-107
Manufacturer:EDAC
Manufacturer Number:346-009-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable contact with a pitch of .125 inches and row spacing of .2 inches. With a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, they guarantee durability and conductivity. Suitable for a variety of applications, these connectors feature a right-angle mount orientation and a single row configuration with nine positions. Operating efficiently in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Upgrade your connectivity solutions with these Card Edge Connectors for seamless and efficient connections.