346-009-558-108

Heilind Number:EDA346-009-558-108
Manufacturer:EDAC
Manufacturer Number:346-009-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-108

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a single row configuration and a total of nine positions, they offer reliable performance in a compact form. The connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Made with high-quality Copper Alloy contacts, they provide efficient power transfer with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the right-angle orientation facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.