346-009-558-112

Heilind Number:EDA346-009-558-112
Manufacturer:EDAC
Manufacturer Number:346-009-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they offer a reliable amperage of 3A and feature UL 94V-0 Thermoplastic Polyester housing for durability. With a single row setup and copper alloy contact material, they ensure seamless transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 9-position layout allows for versatile connections. Engineered for convenience, their right-angle mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for efficient board-to-board connections in a wide range of applications.