346-009-558-158

Heilind Number:EDA346-009-558-158
Manufacturer:EDAC
Manufacturer Number:346-009-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-158

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they offer reliable power transmission, while the Copper Alloy contact material ensures secure and efficient connectivity. Perfect for single-row setups, these connectors have a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 9 positions. Their Right Angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.