346-009-558-602

Heilind Number:EDA346-009-558-602
Manufacturer:EDAC
Manufacturer Number:346-009-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row housing made of durable UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation offers versatility in installation. With 9 positions available, these connectors support seamless integration within your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.