346-009-558-603

Heilind Number:EDA346-009-558-603
Manufacturer:EDAC
Manufacturer Number:346-009-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-603

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee optimal performance and longevity. With a single row layout and a pitch of .125 inches, they offer efficient signal transfer in tight spaces. The 9-position configuration and right angle mount orientation further enhance versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connection solutions with these high-quality Card Edge Connectors.