346-009-558-604

Heilind Number:EDA346-009-558-604
Manufacturer:EDAC
Manufacturer Number:346-009-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-604

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 9 positions and a compact .125-inch pitch, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in various operational environments. The copper alloy contact material offers superior conductivity, while the green housing adds a touch of color and easy identification. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Their right-angle mount orientation and .2-inch row spacing provide flexibility in board-to-board connections. Trust in our high-quality connectors for seamless and secure electronic assemblies.