346-009-558-607

Heilind Number:EDA346-009-558-607
Manufacturer:EDAC
Manufacturer Number:346-009-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, with a current rating of 3 A. With a single row layout and 9 positions, they offer efficient signal transmission. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for your PCB assembly needs, they belong to our diverse range of electronic components.