346-009-558-608

Heilind Number:EDA346-009-558-608
Manufacturer:EDAC
Manufacturer Number:346-009-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-608

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a single row configuration with nine positions, each boasting durable Copper Alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Perfect for space-saving applications, their right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in diverse settings. Upgrade your project with these high-quality connectors, a must-have in any electronic assembly toolkit.