346-009-558-612

Heilind Number:EDA346-009-558-612
Manufacturer:EDAC
Manufacturer Number:346-009-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-612

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors in a striking green hue. Designed for optimal performance, they feature a single row layout with nine positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for space-saving installations, the right-angle mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry, making them a must-have in your inventory.