346-009-558-658

Heilind Number:EDA346-009-558-658
Manufacturer:EDAC
Manufacturer Number:346-009-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and durable connections. With a single row design and copper alloy contact material, they offer seamless integration with your circuitry. The .125-inch pitch and .2-inch row spacing make for easy installation, while the nine available positions cater to your specific connectivity needs. Designed for right-angle mounting, they fit snugly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.