346-009-558-678

Heilind Number:EDA346-009-558-678
Manufacturer:EDAC
Manufacturer Number:346-009-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-558-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors feature a single row layout with 9 positions for efficient data transfer. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Their right angle mount orientation and .2-inch row spacing offer flexibility in installation. Upgrade your devices with these high-performance connectors, essential for any electronics project.