346-009-559-102

Heilind Number:EDA346-009-559-102
Manufacturer:EDAC
Manufacturer Number:346-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-102

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and copper alloy contact material, these connectors offer reliable power delivery with a maximum amperage of 3 A. Featuring nine positions and a compact pitch of .125 inches, they facilitate seamless board-to-board connections. Their right-angle mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential connectors for efficient and secure electronic connections.