346-009-559-104

Heilind Number:EDA346-009-559-104
Manufacturer:EDAC
Manufacturer Number:346-009-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust durability for long-term use. With a single row configuration and 9 positions, they provide efficient signal transfer in compact spaces. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.