346-009-559-107

Heilind Number:EDA346-009-559-107
Manufacturer:EDAC
Manufacturer Number:346-009-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-107

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, boasting a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, these connectors feature copper alloy contacts and a right-angle mount orientation, perfect for seamless integration on your board. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable performance in any environment. With nine positions in a single row, they provide ample connectivity options for your electronic devices. Trust in these high-quality connectors to meet your PCB interconnection needs consistently.