346-009-559-108

Heilind Number:EDA346-009-559-108
Manufacturer:EDAC
Manufacturer Number:346-009-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-108

Detailed Description

Enhance connectivity in your devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a single row with 9 positions, ensuring seamless integration on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Operating in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation further enhances flexibility in installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.