346-009-559-158

Heilind Number:EDA346-009-559-158
Manufacturer:EDAC
Manufacturer Number:346-009-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-158

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors guarantee both durability and optimal conductivity. With a single row layout and a pitch of .125 inches, they accommodate up to 9 positions with precision. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them a must-have in any electronic assembly project. Upgrade to these connectors and experience seamless and efficient board-to-board connections.