346-009-559-602

Heilind Number:EDA346-009-559-602
Manufacturer:EDAC
Manufacturer Number:346-009-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless integration into your circuitry. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Made with copper alloy contacts, they provide efficient power transmission, supporting an amperage of 3A. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your systems with these essential connectors, a must-have for any electronics project.