346-009-559-603

Heilind Number:EDA346-009-559-603
Manufacturer:EDAC
Manufacturer Number:346-009-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-603

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 9-position, single-row configuration accommodates various connectivity needs. With a low 3A amperage and a 0.125-inch pitch, they are ideal for compact designs. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for diverse environments. Trust in our high-quality connectors to optimize performance in your PCB applications.