346-009-559-604

Heilind Number:EDA346-009-559-604
Manufacturer:EDAC
Manufacturer Number:346-009-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row of copper alloy contacts, featuring a pitch of .125 in and a row spacing of .2 in, these connectors offer seamless integration. Accommodating up to 9 positions, they are ideal for various applications. The right-angle mounting orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB design with these high-quality connectors.