346-009-559-607

Heilind Number:EDA346-009-559-607
Manufacturer:EDAC
Manufacturer Number:346-009-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-607

Detailed Description

Efficiently connect your circuit boards with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 9 positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable conductivity. Perfect for space-saving installations, these connectors have a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are essential components for your PCB assembly projects. Discover the perfect balance of functionality and quality in our Card Edge Connectors.