346-009-559-608

Heilind Number:EDA346-009-559-608
Manufacturer:EDAC
Manufacturer Number:346-009-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and a .125-inch pitch, they provide seamless integration for your electronic projects. The right-angle mount orientation offers versatility in installation, while the -40 to 105 °C operating temperature range guarantees functionality in various environments. Perfect for applications requiring a 3A power supply, these connectors with nine positions are essential components for your board-to-board connections. Trust in our high-quality product to streamline your PCB assembly process efficiently. Elevate your connectivity solutions with these Card Edge Connectors.