346-009-559-612

Heilind Number:EDA346-009-559-612
Manufacturer:EDAC
Manufacturer Number:346-009-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also practical, with a high amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability and longevity in any application. Featuring a single row design with 9 positions, these connectors offer seamless integration on your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a convenient right-angle mount orientation, they are easy to install and optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for any electronics project. Elevate your connectivity solutions with our high-quality Card Edge Connectors.