346-009-559-658

Heilind Number:EDA346-009-559-658
Manufacturer:EDAC
Manufacturer Number:346-009-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-658

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 9 positions, they offer efficient power transmission at an amperage of 3A. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, they guarantee secure and stable connections even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with these essential components.