346-009-559-678

Heilind Number:EDA346-009-559-678
Manufacturer:EDAC
Manufacturer Number:346-009-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-559-678

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, perfect for efficient PCB connections. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the nine available positions cater to various connection needs. Ideal for space-saving installations, they offer a Right Angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic assembly projects. Explore our range of PCB Connectors for more connectivity solutions.