346-010-500-112

Heilind Number:EDA346-010-500-112
Manufacturer:EDAC
Manufacturer Number:346-010-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-500-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, ideal for seamless board-to-board connections. Designed for utmost reliability, these connectors ensure efficient power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee robust performance. With a single row layout and 10 positions, they offer versatile integration possibilities. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality components for seamless and dependable connectivity.