346-010-500-208

Heilind Number:EDA346-010-500-208
Manufacturer:EDAC
Manufacturer Number:346-010-500-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-500-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually appealing but also deliver exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made of Copper Alloy, these connectors offer efficient signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, they are perfect for precise board-to-board connections. The ten available positions cater to a wide range of applications. Designed for straight mounting orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your systems with these Card Edge Connectors for seamless and secure PCB integration.