346-010-500-604

Heilind Number:EDA346-010-500-604
Manufacturer:EDAC
Manufacturer Number:346-010-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-500-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer both visual appeal and functionality. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 10 positions allows for efficient signal transmission. Copper alloy contacts, with a pitch of .125in and row spacing of .2in, ensure optimal performance. Suitable for a wide range of applications, these connectors are ideal for Board To Board PCB connections. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Upgrade your connectivity solutions with these high-quality connectors.