346-010-500-802

Heilind Number:EDA346-010-500-802
Manufacturer:EDAC
Manufacturer Number:346-010-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-500-802

Detailed Description

Enhance your electronic connections with our versatile Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and are crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a double-row configuration and ten positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for straight mounting, these connectors are suitable for a wide range of applications, with an impressive operating temperature range of -40 to 105°C. Upgrade your setup with these essential components from our extensive lineup of PCB connectors.