346-010-520-101

Heilind Number:EDA346-010-520-101
Manufacturer:EDAC
Manufacturer Number:346-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-101

Detailed Description

Enhance your circuitry with our high-quality Card Edge Connectors, designed for seamless integration on your PCB. Featuring a vibrant green color, these connectors offer not just aesthetic appeal, but also superior performance, with an amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable connectivity in any application. With a single-row design, pitch of .125 inches, and 10 positions, they provide efficient signal transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their versatility. Elevate your PCB connections with these essential components.