346-010-520-102

Heilind Number:EDA346-010-520-102
Manufacturer:EDAC
Manufacturer Number:346-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-102

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. With a single row configuration and 10 positions, they offer seamless integration for your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining optimal circuit functionality. Upgrade your setup with this essential component for seamless board-to-board connectivity.