346-010-520-103

Heilind Number:EDA346-010-520-103
Manufacturer:EDAC
Manufacturer Number:346-010-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-103

Detailed Description

Elevate your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board. The green color adds a touch of visibility and organization. Suitable for various applications, these connectors can handle up to 3A of current and operate efficiently in temperatures ranging from -40 to 105°C. Trust in our expertise in producing top-tier products for your connectivity needs.