346-010-520-104

Heilind Number:EDA346-010-520-104
Manufacturer:EDAC
Manufacturer Number:346-010-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-104

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green color and a single row layout, perfectly suited for various applications. With a contact material of durable Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. Featuring 10 positions and a pitch of .125 inches, they ensure seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors for efficient and high-quality board-to-board connections in your projects.