346-010-520-108

Heilind Number:EDA346-010-520-108
Manufacturer:EDAC
Manufacturer Number:346-010-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 10 positions and a pitch of .125 inches, ensuring seamless integration on your PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact with copper alloy material ensures efficient power transmission, with an amperage rating of 3A. Perfect for straight mounting orientation, these connectors offer reliable operation in a wide temperature range from -40 to 105°C. Upgrade your device connectivity with this essential component.