346-010-520-112

Heilind Number:EDA346-010-520-112
Manufacturer:EDAC
Manufacturer Number:346-010-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-112

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they offer a 3 A amperage capacity and boast a sturdy UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 10 positions, they ensure seamless integration on your PCB. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these high-quality connectors for secure and efficient board-to-board connections in your electronic projects.