346-010-520-201

Heilind Number:EDA346-010-520-201
Manufacturer:EDAC
Manufacturer Number:346-010-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. With a robust housing material of UL 94V-0 Thermoplastic Polyester and a contact material of Copper Alloy, these connectors ensure durability and reliable performance. Featuring two rows and 10 positions, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Designed for straight mount orientation, they provide ease of installation. Upgrade your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.