346-010-520-207

Heilind Number:EDA346-010-520-207
Manufacturer:EDAC
Manufacturer Number:346-010-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-207

Detailed Description

Enhance connectivity in your circuit board assembly with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, these connectors offer reliable conductivity. The double row design with 10 positions allows for efficient data transfer. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these robust and efficient Card Edge Connectors.