346-010-520-208

Heilind Number:EDA346-010-520-208
Manufacturer:EDAC
Manufacturer Number:346-010-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your circuit boards. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a dual-row configuration and ten positions, they offer ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Perfect for bridging connections on PCBs, they are an essential component for any electronic project.