346-010-520-212

Heilind Number:EDA346-010-520-212
Manufacturer:EDAC
Manufacturer Number:346-010-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-212

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With two rows and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. Rated for 3A of current, these connectors are suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, they guarantee stability even in harsh environments. Upgrade your setup with these green-colored connectors and experience seamless connectivity like never before.