346-010-520-258

Heilind Number:EDA346-010-520-258
Manufacturer:EDAC
Manufacturer Number:346-010-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts, each boasting a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient signal transmission. Offering 10 positions for seamless integration, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your PCB assembly needs. Explore our range of Board To Board PCB Connectors for a complete solution.