346-010-520-602

Heilind Number:EDA346-010-520-602
Manufacturer:EDAC
Manufacturer Number:346-010-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-602

Detailed Description

Elevate your connectivity solutions with these high-performance Card Edge Connectors. Featuring a sleek design in a vibrant green hue, they offer seamless integration for your PCB needs. With a single row layout and 10 positions, these connectors ensure optimal efficiency in your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various environments. Upgrade your connectivity game with these essential components.