346-010-520-603

Heilind Number:EDA346-010-520-603
Manufacturer:EDAC
Manufacturer Number:346-010-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors boast a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and ten positions, they offer efficient power transmission at an amperage of 3A. Crafted from robust Copper Alloy, the contacts ensure reliable signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Ideal for use in various industries, these connectors guarantee optimal performance in demanding environments. Trust in their straight mount orientation for secure installation and seamless connectivity. Elevate your connectivity solutions with these high-quality Card Edge Connectors.