346-010-520-604

Heilind Number:EDA346-010-520-604
Manufacturer:EDAC
Manufacturer Number:346-010-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. These connectors, featuring a vibrant Green color, boast a robust amperage of 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and reliable conductivity. With a single row design and a pitch of .125 inches, they offer seamless integration on your circuit boards. The 10-position layout ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suited for diverse industrial environments. Upgrade your connectivity solutions with our Card Edge Connectors and experience unmatched performance and reliability.