346-010-520-607

Heilind Number:EDA346-010-520-607
Manufacturer:EDAC
Manufacturer Number:346-010-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-607

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and longevity in various applications. With a single row layout and 10 positions, they provide seamless connectivity for your boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they effortlessly integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these essential components.