346-010-520-608

Heilind Number:EDA346-010-520-608
Manufacturer:EDAC
Manufacturer Number:346-010-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless board-to-board connections, they feature a single row layout with 10 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh environments. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. With a sleek green housing, these connectors not only deliver functionality but also add a touch of style to your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.